The Toshiba TB62213AFTG(O,8,EL is a single output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed to operate with a maximum supply voltage of 38V and a minimum supply voltage of 10V. The device is mounted using surface mount technology and is available in a QFN package. It is compliant with lead-free requirements and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |