2-Phase Stepping Motor Driver 10V to 38V 28-Pin HSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |