
The Toshiba TB62218AFTG is a 48-pin QFN EP non-lead-frame surface mount motor driver IC with a maximum output voltage of 40V. It operates within a temperature range of -20 to 85°C and requires a supply voltage between 4.75 and 5.25V. The device is packaged in a quad flat no-lead package with an exposed pad and measures 7mm in length and width, with a seated plane height of 0.9mm. It is designed for surface mount applications and is suitable for use in a variety of motor driver applications.
Sign in to ask questions about the Toshiba TB62218AFTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TB62218AFTG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Output Voltage | 40(Max)V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB62218AFTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.