The Toshiba TB62218AFTG(O,8,EL"" is a single output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It can handle a maximum supply voltage of 38V and a minimum supply voltage of 10V. The device is designed for surface mount applications and has a maximum output current of 1.4A. It is available in a QFN package and is packaged on a tape and reel.
Toshiba TB62218AFTG(O,8,EL"" technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.