The Toshiba TB62269FTG is a quad half-bridge motor driver IC with 48 terminals in a 7x7mm HVQCCN package. It operates over a temperature range of 0 to 85°C and is powered by a supply voltage between 4.75 and 5.25V. The device has a single function and is designed for use in motor control applications.
Toshiba TB62269FTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.