
16-pin SSOP LED driver IC for surface mounting. Features a 29000 µA maximum supply current and a 5.5 V maximum supply voltage. Offers output currents of 1000 µA (low level) and -1000 µA (high level) with a 0.7 V output voltage. Operates within a temperature range of -40 °C to 85 °C. Package dimensions are 8.7 mm (L) x 4.6 mm (W) x 1.5 mm (H) with a 1 mm pin pitch.
Toshiba TB62725AFNG(I5,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| High Level Output Current | -1000uA |
| Low Level Output Current | 1000uA |
| Output Voltage | 0.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1470mW |
| Maximum Supply Current | 29000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB62725AFNG(I5,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.