
The Toshiba TB62752BFUG(O,EL) is a boost converter IC with an efficiency of 80% and a maximum operating temperature of 85°C. It operates within a voltage range of 2.8V to 5.5V and can deliver a maximum output current of 1.5A. The device is packaged in a SOT-23-6 package and is suitable for surface mount applications. The TB62752BFUG(O,EL) is designed for use in LED driver applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Toshiba TB62752BFUG(O,EL) technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 80% |
| Frequency | 1MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 31.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
