
The Toshiba TB6552FNG(O,8,EL) is a dual-channel power switch IC with a maximum output current of 800mA per channel. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SSOP package with dimensions of 5.5mm in length, 4.4mm in width, and 1.2mm in height. It is available in a lead-free configuration and is packaged on a tape and reel for easy surface mount assembly.
Toshiba TB6552FNG(O,8,EL) technical specifications.
| Package/Case | SSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6552FNG(O,8,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
