Toshiba TB6552FTG(O8EL) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6552FTG(O8EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.