Toshiba TB6560AHQ technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Output Current | 3A |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6560AHQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
