
The Toshiba TB6560AHQ(O,8) is a 5V interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum collector current of 3.5A and a maximum supply voltage of 5.5V. The device is packaged in a tray with 500 units and is designed for through hole mounting. It operates within a supply voltage range of 4.5V to 5.5V and can handle an output current of 3A.
Toshiba TB6560AHQ(O,8) technical specifications.
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Collector Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6560AHQ(O,8) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
