The Toshiba TB6560AHQO is a single-output linear voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates from a supply voltage of 4.5V to 5.5V and can deliver an output current of up to 3A. The device is packaged in a through-hole configuration and is available in quantities of 1000. It is suitable for use in applications where a stable voltage is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |