
The Toshiba TB6562AFG(O,EL) is a 30-pin SSOP lead-frame SMT motor driver IC. It operates at a maximum output voltage of 40V and a maximum operating current of 12A. The device is suitable for surface mount applications and has a maximum operating temperature range of -20 to 85°C.
Toshiba TB6562AFG(O,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 15.4 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.7(Max) |
| Package Weight (g) | 0.63 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Output Voltage | 40(Max)V |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 34V |
| Maximum Operating Current | 12mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TB6562AFG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.