The Toshiba TB6585FTG is a 48-pin quad motor driver IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 24 volts and a maximum supply voltage of 42 volts, with a minimum supply voltage of 4.5 volts. The device is packaged in a 7mm x 7mm HVQCCN package with a quad terminal position and a temperature grade of OTHER. It is designed for use in a variety of applications, including motor control systems.
Toshiba TB6585FTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 42 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB6585FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.