The Toshiba TB6586AFG is a 24-pin dual motor driver IC designed for operation within a temperature range of -30 to 85°C. It can handle supply voltages between 4.5 and 16.5 volts. The device features a single function and is packaged in a SSOP format, measuring 6mm in width and 13mm in length. The TB6586AFG is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Toshiba TB6586AFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 6 |
| Length | 13 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |