IC BRUSHLESS DC MOTOR CONTROLLER, 2.5 A, PDSO36, 0.450 INCH, 0.65 MM PITCH, PLASTIC, HSOP-36, Motion Control Electronics
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TB6588FG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TB6588FG technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6588FG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.