
The Toshiba TB6593FNG is a surface mount PWM motor driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates within a supply voltage range of 2.7V to 5.5V and has an output voltage of 15V with an output current of 1A. This IC is packaged in a SSOP package and is available on tape and reel.
Toshiba TB6593FNG(O,EL) technical specifications.
| Package/Case | SSOP |
| Interface | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6593FNG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
