Toshiba TB6600HG(O) technical specifications.
| Height | 19.87mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 40W |
| Motor Type | Stepper |
| Number of Outputs | 4 |
| Operating Supply Voltage | 42V |
| Output Current | 4.5A |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | TB6600 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6600HG(O) to view detailed technical specifications.
No datasheet is available for this part.