Sign in to ask questions about the Toshiba TB6608FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TB6608FNG technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Length | 10.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 600mA |
| Output Voltage | 15V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6608FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
