Toshiba TB67H420FTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 47 |
| Supply Voltage-Min (Vsup) | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB67H420FTG to view detailed technical specifications.
No datasheet is available for this part.