The Toshiba TB67S279FTG is a quad motor driver IC designed for use in a variety of applications. It operates over a supply voltage range of 10 to 47V and can handle temperatures between -20 and 85°C. The device is packaged in a 48-pin HVQCCN package, which provides a compact and reliable solution for motor control systems. The TB67S279FTG is a member of the Toshiba motor driver IC family and is suitable for use in industrial control systems, robotics, and other applications where high-performance motor control is required.
Toshiba TB67S279FTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 47 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB67S279FTG to view detailed technical specifications.
No datasheet is available for this part.