
Power Factor Correction Controller for Boost topology, operating in CRM mode. Features an 8-pin SOP package with gull-wing leads, measuring 5.5mm (max) length, 4.4mm width, and 1.5mm height. Offers a wide operating supply voltage range from 10V to 25V, with UVLO thresholds at 9.5V (turn-off) and 12V (turn-on). Typical operating supply current is 0.0725mA, with an operating temperature range of -40°C to 90°C.
Toshiba TB6819AFG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Power Factor Correction Controller |
| Operation Mode | CRM |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 15V |
| Max Operating Supply Voltage | 25V |
| Start-Up Supply Current | 0.0725mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 9.5V |
| UVLO Turn-On Threshold | 12V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TB6819AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.