The TB6819AFG(O,EL) is a linear voltage regulator with a maximum operating temperature of 85°C and a maximum power dissipation of 650mW. It is available in a surface mount SOP package. The device is lead-free and suitable for use in applications where a high level of reliability is required. Operating temperatures range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Toshiba TB6819AFG(O,EL) technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TB6819 |
| Weight | 0.030018oz |
| RoHS | Compliant |