The TB7100F is an industrial-grade DC/DC controller IC from Toshiba, featuring a 8-pin VSON package and operating over a temperature range of -40 to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 3V. This device is designed for use in power management applications and is categorized as a DC/DC controller and regulator.
Toshiba TB7100F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2.4 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB7100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.