
The Toshiba TB9000F is a 5V positive linear voltage regulator with a maximum output current of 10mA. It features a shrink small outline package (SSOP) with 16 pins and is designed for surface mount applications. The device operates within a temperature range of -40°C to 125°C and has a junction to ambient thermal resistance of 200°C/W. It also meets the requirements for line and load regulation, with values of 0.5% and 1%, respectively.
Toshiba TB9000F(O,YAZB,EL) technical specifications.
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.01A |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 16V |
| Accuracy | ±0.15% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Junction to Ambient | 200°C/W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TB9000F(O,YAZB,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.