DMOS Transistor Array to 16-Pin SOP
Toshiba TBD62003AFG,EL technical specifications.
| Function | DMOS Transistor Array |
| Input Voltage | 2.5 to 25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.