The TBD62064AFG(Z,EL) is an industrial-grade driver IC from Toshiba, featuring a 16-pin HSOP package and supporting a 2.5-25V supply voltage. It operates within a temperature range of -40 to 85 degrees Celsius and has a width of 6.4mm and length of 13mm. This IC is designed for use in buffer or inverter based peripheral driver applications, with a JEDEC package code of R-PDSO-G16.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 6.4 |
| Length | 13 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |