The TBD62083AFWG(Z,EHZ) is an industrial-grade buffer/inverter driver IC from Toshiba, featuring 18 terminals and a dual terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum supply voltage of 2.5V and a maximum of 25V. This IC is packaged in a R-PDSO-G18 package, measuring 7.495mm in width and 11.515mm in length. It is designed for use in industrial applications and is available from Toshiba.
Toshiba TBD62083AFWG(Z,EHZ) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.495 |
| Length | 11.515 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.