Toshiba TC190G92 technical specifications.
| Type | Gate Array |
| Process Technology | 0.6um |
| Number of Layers | 3 |
| Usable Gates Range | 707000 |
| Number of Pads | 776 |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3|5V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.