The Toshiba TC35661SBG-203 is a specialized IC with 64 terminals, operating within a temperature range of -40 to 85°C. It features a JEDEC package code of S-PBGA-B64 and a terminal position of BOTTOM. The device has a width and length of 5mm each. It is designed for industrial use and has a nominal supply voltage of 1.2V.
Toshiba TC35661SBG-203 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC35661SBG-203 to view detailed technical specifications.
No datasheet is available for this part.