Bluetooth Class II 2Mbps 64-Pin FBGA
Toshiba TC35661SBG-203,EL technical specifications.
| Package/Case | FBGA |
| Current - Receiving | 63mA |
| Current - Transmitting | 63mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Sensitivity | -90dBm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC35661SBG-203,EL to view detailed technical specifications.
No datasheet is available for this part.