ATM SAR 155Mbps 3.3V/5V ABR/CBR/UBR/VBR 240-Pin HQFP
Checking distributor stock and pricing after the page loads.
Toshiba TC35854AF technical specifications.
| Maximum Data Rate | 155(Typ)Mbps |
| Traffic Class | ABR|CBR|UBR|VBR |
| UTOPIA Type | Level 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 240 |
| Package/Case | HQFP |
| Package Family Name | QFP |
No datasheet is available for this part.