The Toshiba TC35854AF(Z) is a 240-pin QFP surface-mount telecom IC with a maximum data rate of 155 Mbps. It supports UTOPIA Type Level 1 and operates over a temperature range of 0°C to 70°C. The device can be supplied with a typical voltage of 3.3V or 5V. It is suitable for use in ABR, CBR, UBR, and VBR traffic classes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC35854AF(Z) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC35854AF(Z) technical specifications.
| Package Family Name | QFP |
| Package/Case | HQFP |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 32 |
| Package Width (mm) | 32 |
| Package Height (mm) | 3.6 |
| Mounting | Surface Mount |
| Maximum Data Rate | 155(Typ)Mbps |
| Traffic Class | ABR|CBR|UBR|VBR |
| UTOPIA Type | Level 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC35854AF(Z) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.