The Toshiba TC358775XBG is a microprocessor IC with 64 terminals, operating within a temperature range of -30 to 85C. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.1V and 1.3V, respectively. The IC is packaged in a S-PBGA-B64 package type, with a width and length of 6mm each.
Toshiba TC358775XBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.