Toshiba TC4001BP technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3.4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | TC |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC4001BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
