The Toshiba TC4011BFN is a 14-pin SOP NAND gate integrated circuit fabricated using 4000B CMOS process technology. It features a small outline IC package with a gull-wing lead shape and is designed for surface mount applications. The device operates over a temperature range of -40 to 85°C and is suitable for use in logic gate applications. The TC4011BFN is packaged in a plastic SOL package with a seated plane height of 1.75mm maximum and a pin pitch of 1.27mm.
Sign in to ask questions about the Toshiba TC4011BFN(ELP,N,SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC4011BFN(ELP,N,SM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | 4000B |
| Logic Function | NAND |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC4011BFN(ELP,N,SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.