
Toshiba TC4011BP(N) technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4011BP(N) to view detailed technical specifications.
No datasheet is available for this part.