
The Toshiba TC4011BP(N,F) is a 4-element NAND gate IC with a logic function and a maximum operating temperature of 85°C. It has a high level output current of -4mA and a low level output current of 4mA. The device is available in a PDIP package and is mounted through a hole. The IC operates within a supply voltage range of 3V to 18V and has a quiescent current of 1uA. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |