The TC4030BP(NF) is a lead-free XOR gate IC from Toshiba, packaged in a PDIP. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 18V. The quiescent current is 4uA. This IC is available in rail or tube packaging.
Toshiba TC4030BP(NF) technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| RoHS | Compliant |
No datasheet is available for this part.