
The TC4049BF(TB,EL,N,F is a 16-element inverting buffer/converter IC from Toshiba, fabricated using CMOS process technology. It is packaged in a 16-pin SOP package with a plastic case and gull-wing leads. The IC is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It is a member of the 4000B logic family and features six inputs and six outputs.
Toshiba TC4049BF(TB,EL,N,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | 4000B |
| Logic Function | Buffer/Converter |
| Number of Elements per Chip | 6 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 6 |
| Process Technology | CMOS |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TC4049BF(TB,EL,N,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.