
The Toshiba TC4049BFN is a 6-channel CMOS inverting buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. The device is packaged in a SOP16 package and is mounted using a surface mount process. The propagation delay is 120ns and the quiescent current is 8nA. The TC4049BFN is RoHS compliant and is suitable for use in a variety of logic IC applications.
Toshiba TC4049BFN technical specifications.
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 8nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
