Toshiba TC4049BP technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 8nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC4049BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
