
The Toshiba TC4050BP is a 6-channel non-inverting buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. The IC has a propagation delay of 130ns and a quiescent current of 8nA. It is available in a PDIP package and is suitable for through hole mounting.
Sign in to ask questions about the Toshiba TC4050BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC4050BP technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 8nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC4050BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
