
The Toshiba TC4052BFTELNM is a 4-channel multiplexer/demultiplexer IC packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and can dissipate up to 180mW of power. The device can handle supply voltages between 3V and 18V and features an on-state resistance of 160 ohms. With a propagation delay of 170ns, this IC is suitable for high-speed applications. It is available in tape and reel packaging.
Toshiba TC4052BFTELNM technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Lines | 4 |
| On-State Resistance | 160R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.