The Toshiba TC4053BP(F) is a dual supply voltage logic IC multiplexer in a PDIP package. It operates over a temperature range of -40°C to 85°C and can dissipate up to 300mW of power. The device is RoHS compliant and is mounted through a hole. It measures 3.5mm in height, 6.4mm in width, and 19.25mm in length.
Toshiba TC4053BP(F) technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 3.5mm |
| Length | 19.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.