
Quad SPST Analog Switch, a 14-pin Thin Shrink Small Outline Package (TSSOP) designed for surface mount applications. This non-inverting analog switch features four independent Single Pole Single Throw (SPST) channels, each with four inputs and four outputs. The device operates within a temperature range of -40°C to 85°C and offers a maximum on-resistance between 400 and 1000 Ohms. The lead-frame SMT package is constructed from plastic, measuring 5.4mm in length, 4.4mm in width, and 1mm in height, with a seated plane height of 1.2mm maximum.
Sign in to ask questions about the Toshiba TC4066BFT(EL,N,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC4066BFT(EL,N,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.4(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Weight (g) | 0.06 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Type | Analog Switch |
| Configuration | Quad SPST |
| Number of Channels per Chip | 4 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 400 to 1000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC4066BFT(EL,N,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.