Analog Switch Quad SPST 14-Pin PDIP Magazine
Toshiba TC4066BP(N.F) technical specifications.
| Package/Case | DIP |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.