The Toshiba TC4081BP is a 4-channel AND gate logic IC with a DIP-14 package. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. The IC has a propagation delay of 80ns and a quiescent current of 1uA. It is rated for operation between -40°C and 85°C. The TC4081BP is available in a 25-piece rail/Tube packaging.
Sign in to ask questions about the Toshiba TC4081BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC4081BP technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3.4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC4081BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.