The Toshiba TC4093BFN-ELP is a quad NAND gate logic IC featuring CMOS technology. It can handle high level output currents of up to -4mA and low level output currents of up to 4mA. The device operates within a supply voltage range of 3V to 18V and can withstand temperatures from -40°C to 85°C. It is designed for surface mount applications and is available in tape and reel packaging.
Toshiba TC4093BFN-ELP technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.