
The TC4538BF(TB,EL,N) is a 16-pin SOP monostable multivibrator from Toshiba, fabricated using CMOS process technology. It features a maximum operating temperature range of -40 to 85°C and is designed for surface mount applications. The device has a maximum high level output current of -4mA and a maximum low level output current of 4mA. It is a member of the 4000B logic family and has a package material of plastic, with a package weight of 0.18g and dimensions of 10.8mm in length, 5.3mm in width, and 1.5mm in height.
Sign in to ask questions about the Toshiba TC4538BF(TB,EL,N) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC4538BF(TB,EL,N) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.8(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Package Weight (g) | 0.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | 4000B |
| Logic Function | Monostable Multivibrator |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Maximum High Level Output Current | -4(Min)mA |
| Maximum Low Level Output Current | 4(Min)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC4538BF(TB,EL,N) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.